Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
707-1604-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Star Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
16.27 x 7.93 mm
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Star Ring Tongue Terminal 16.27mm 7.93mm
Search Keywords:
707160420
This product is discontinued, but still in stock
IN STOCK:
17
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$0.65
$0.650
25
$0.61
$15.250
50
$0.58
$29.000
100
$0.55
$55.000
500
+
$0.50
$250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
DS4E-M-DC5V
Electromechanical Relay 5VDC 62.5Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
CGB116
Cable Accessories Gland Nut and Bushing Steel
052-0204-0001
Conn SMB PL 50Ohm RA Cable Mount Gold Over Copper
ERZ-V07D241
Var 150VAC/200VDC 1750A 240V Radial Bulk