Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
707-1916
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power Tap
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
N/A
Number of Contacts:
1
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
Search Keywords:
7071916
This product is discontinued, but still in stock
IN STOCK:
16,245
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1.310
$1.310
25
$1.230
$30.750
100
$1.170
$117.000
500
$1.060
$530.000
1,000
$0.979
$979.000
2,500
$0.887
$2,217.500
5,000
$0.806
$4,030.000
10,000
+
$0.724
$7,240.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
208497-1
CMC RECEPTACLE ASSY,SIZE 22
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
20VB1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
389FXBXC1-120A
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
F5-16
Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount