help desk software
DATA SHEET

750-1205

Staffall Inc.

Standoffs Round F 6.35mm 6-32 9.53mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1205
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
9.53 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Nylon
Thread Size:
6-32
Life Cycle:
Discontinued
Standoffs Round F 6.35mm 6-32 9.53mm Nylon
Search Keywords:
7501205
  This product is discontinued, but still in stock
IN STOCK: 1,701
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.335
$0.3350
25
$0.318
$7.9500
100
$0.302
$30.2000
500
$0.287
$143.5000
1,000 +
$0.247
$247.0000
Tools/3D Models
Product Guides