help desk software
DATA SHEET

750-1207

Staffall Inc.

Standoffs Round F 6.35mm 4-40 12.7mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1207
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Nylon
Thread Size:
4-40
Life Cycle:
Discontinued
Standoffs Round F 6.35mm 4-40 12.7mm Nylon
Search Keywords:
7501207
  This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.253
$0.2530
25
$0.240
$6.0000
50
$0.228
$11.4000
100 +
$0.209
$20.9000
Tools/3D Models
Product Guides