help desk software
DATA SHEET

750-1211

Staffall Inc.

Standoffs Round F 6.35mm 6-32 19.05mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1211
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
19.05 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Nylon
Thread Size:
6-32
Life Cycle:
Discontinued
Standoffs Round F 6.35mm 6-32 19.05mm Nylon
Search Keywords:
7501211
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.8782
$0.878
5
$0.7783
$3.892
10 +
$0.3611
$3.611
Tools/3D Models
Product Guides