help desk software
DATA SHEET

750-1404-20

Staffall Inc.

Standoffs Hex F 6.35mm 4-40 9.53mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1404-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
9.53 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
4-40
Life Cycle:
Discontinued
Standoffs Hex F 6.35mm 4-40 9.53mm Nylon
Search Keywords:
750140420
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
750-1404
750-1404
VIEW PRODUCT
Tools/3D Models
Product Guides