help desk software
DATA SHEET

750-1408

Staffall Inc.

Standoffs Hex F 6.35mm 6-32 12.7mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1408
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
6-32
Life Cycle:
Discontinued
Standoffs Hex F 6.35mm 6-32 12.7mm Nylon
Search Keywords:
7501408
  This product is discontinued, but still in stock
IN STOCK: 340
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.267
$0.2670
25
$0.254
$6.3500
50
$0.241
$12.0500
100 +
$0.219
$21.9000
Tools/3D Models
Product Guides