Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1408-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
6-32
Life Cycle:
Discontinued
Standoffs Hex F 6.35mm 6-32 12.7mm Nylon
Search Keywords:
750140820
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides