Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1410
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
19.05 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
4-40
Life Cycle:
Discontinued
Standoffs Hex F 6.35mm 4-40 19.05mm Nylon
Search Keywords:
7501410
This product is discontinued, but still in stock
IN STOCK:
1,103
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$0.411
$0.4110
25
$0.391
$9.7750
50
$0.371
$18.5500
100
$0.353
$35.3000
500
$0.322
$161.0000
1,000
+
$0.287
$287.0000
Product Guides