help desk software
DATA SHEET

750-1628

Staffall Inc.

Standoffs Round F 6.35mm 4-40 20.62mm Phenolic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1628
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
20.62 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Phenolic
Thread Size:
4-40
Life Cycle:
Discontinued
Standoffs Round F 6.35mm 4-40 20.62mm Phenolic
Search Keywords:
7501628
  This product is discontinued, but still in stock
IN STOCK: 880
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.17
$2.170
25
$2.06
$51.500
50
$1.96
$98.000
100
$1.86
$186.000
500 +
$1.77
$885.000
Tools/3D Models
Product Guides