Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
750-1802
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Length:
3.18 mm
Clearance Hole:
3.56 mm
Life Cycle:
Discontinued
Spacers Round Phenolic 3.56mm 6.35mm 6 3.18mm
Search Keywords:
7501802
This product is discontinued, but still in stock
IN STOCK:
10,573
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$0.192
$0.1920
25
$0.182
$4.5500
100
$0.173
$17.3000
500
$0.156
$78.0000
1,000
$0.144
$144.0000
2,500
$0.129
$322.5000
5,000
$0.118
$590.0000
10,000
+
$0.108
$1,080.0000
Product Guides