help desk software
DATA SHEET

760-1014

Staffall Inc.

Washers Shoulder Fiber 4.93mm 9.53mm 2.36mm 10 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
760-1014
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Washers Shoulder Fiber 4.93mm 9.53mm 2.36mm 10 Screw Size
Search Keywords:
7601014
IN STOCK: 200
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.192
$0.1920
25
$0.182
$4.5500
50
$0.173
$8.6500
100 +
$0.156
$15.6000
Tools/3D Models
Product Guides