Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
760-2010-20
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Washers Shoulder Nylon 3.58mm 9.53mm 2.36mm 6 Screw Size
Search Keywords:
760201020
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides