help desk software
DATA SHEET

760-2014-20

Staffall Inc.

Washers Shoulder Nylon 4.93mm 9.53mm 2.36mm 10 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
760-2014-20
RoHS:
Yes
HTS:
3926904590
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Washers Shoulder Nylon 4.93mm 9.53mm 2.36mm 10 Screw Size
Search Keywords:
760201420
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
8 Weeks
Possible Replacement
760-2014
760-2014
VIEW PRODUCT
Tools/3D Models
Product Guides