help desk software
DATA SHEET

770-1005

Staffall Inc.

Cable clamp - Polypropylene material - Diameter 9.52mm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
770-1005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Clamp
Body Material:
Polypropylene
Color:
N/A
The CONCORD ELECTRONICS 770-1005 is a polypropylene cable clamp. It has a diameter of 9.52mm.
Search Keywords:
7701005
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.138
$0.1380
3
$0.131
$0.3930
5 +
$0.124
$0.6200
Tools/3D Models
Product Guides