Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
770-1422
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
Clamp
Body Material:
Steel
Color:
N/A
Life Cycle:
Discontinued
Cable Clamps and Clips Clamp Screw Steel 7.12mm
Search Keywords:
7701422
This product is discontinued, but still in stock
IN STOCK:
11
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1.24
$1.240
5
$1.18
$5.900
10
+
$1.12
$11.200
Product Guides