Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
770-1602
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
Clamp
Body Material:
Nylon
Color:
N/A
Cable Clamps and Clips Clamp Screw Nylon 4.76mm
Search Keywords:
7701602
IN STOCK:
650
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.170
$0.1700
25
$0.162
$4.0500
50
$0.154
$7.7000
100
$0.146
$14.6000
250
$0.132
$33.0000
500
+
$0.117
$58.5000
Product Guides