Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
775-1843
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Nylon 6/6 ASTM D4066
Thread Size:
8-32
Standoffs Hex Male-Female M/F 6.35mm 8-32 12.7mm Nylon 6/6 ASTM D4066
Search Keywords:
7751843
IN STOCK:
500
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.324
$0.3240
25
$0.308
$7.7000
50
$0.293
$14.6500
100
$0.278
$27.8000
500
+
$0.253
$126.5000
Product Guides