Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
795-2224-10-25
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
1.219 m
Operating Temperature:
N/A
Cable Assembly Patch Cord 1.219m 18AWG Banana to Banana PL-PL
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides