help desk software
DATA SHEET

801-0225

Staffall Inc.

Fittings Bushing 0.205inch Teflon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
801-0225
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Bushing
Material:
Teflon
Connection Type:
N/A
Connection Size:
0.205 in
Fittings Bushing 0.205inch Teflon
Search Keywords:
8010225
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.02
$1.020
25
$0.97
$24.250
50 +
$0.92
$46.000
Tools/3D Models
Product Guides