help desk software
DATA SHEET

90-9451-044

Staffall Inc.

Chassis fastener - [4 - 40] threads - Brass material - 1/4″ squares - 1/32" Thickness .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
90-9451-044
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Bright Tin
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Square Male-Female
Material:
Brass ASTM B16
Thread Size:
4-40
The CONCORD ELECTRONICS 90-9451-044 is a chassis fastener which is swage mounted square fastener with 4-40 threads. This fastener allows for assemblies to be mounted at a 90-degree angle from a circuit board or panel enclosure. It is available in brass in 1/4″ squares and accommodate 1/32" panel thicknesses.
Search Keywords:
909451044

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
Factory Lead-Time
5 Weeks
Tools/3D Models
Product Guides