Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
90-9455-04
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
9.65 mm
Outer Diameter:
N/R
Type:
Square Male-Female
Material:
Brass ASTM B16
Thread Size:
6-32
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16
Search Keywords:
90945504
IN STOCK:
900
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.78
$2.780
25
$2.64
$66.000
50
$2.51
$125.500
100
$2.38
$238.000
250
$2.15
$537.500
500
+
$1.97
$985.000
Product Guides