M39024/10-03
Staffall Inc.Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
M39024/10-03
Alias/AKA:
09-9228-1-03510
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Test Point
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The CONCORD ELECTRONICS M39024/10-03 is a test point panel Jack and a 0.080" black threaded turret terminal. It has a gold plated brass contact.
Search Keywords:
M390241003
IN STOCK:
131
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$69.00
$69.000
5
$58.00
$290.000
10
+
$47.00
$470.000
Tools/3D Models
Product Guides