help desk software
DATA SHEET

M55155/049H02

Staffall Inc.

Insulated Terminal M 15.37mm 4.37mm Electro-Solder Over Copper

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
M55155/049H02
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Insulated Terminal
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Dimension:
15.37 x 4.37 mm
Wire Size:
N/A
Color:
White
Operating Temperature:
N/A
Insulated Terminal M 15.37mm 4.37mm Electro-Solder Over Copper
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Possible Replacement
1133-02M-0519
1133-02M-0519
VIEW PRODUCT
Tools/3D Models
Product Guides