help desk software

MS25036-149

Staffall Inc.

Ring Tongue Crimp Terminal 22-18AWG 18AWG

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
MS25036-149
RoHS:
Yes
HTS:
8536904000
Package Type:
Type:
N/A
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Ring Tongue Crimp Terminal 22-18AWG 18AWG
Search Keywords:
MS25036149
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 39
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.379
$0.3790
25
$0.360
$9.0000
50
$0.342
$17.1000
100 +
$0.312
$31.2000
DOWNLOADS