MS3367-1-9
Staffall Inc.Cable tie - Nylon material - Maximum bundle diameter 1 3/4" - White - Length 7.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
MS3367-1-9
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Self Locking
Body Material:
Nylon
Dimension:
MM mm
Color:
White
The CONCORD ELECTRONICS MS3367-1-9 is a 7.5" white nylon cable tie for heavy duty applications. This allows several cables to be bound together into a cable bundle that has a maximum diameter of 1-3/4"
Search Keywords:
MS336719
IN STOCK:
717
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.227
$0.2270
25
$0.216
$5.4000
100
$0.205
$20.5000
500
$0.171
$85.5000
1,000
$0.155
$155.0000
2,500
$0.129
$322.5000
5,000
$0.085
$425.0000
10,000
+
$0.078
$780.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
6828095-1
Fiber Optic Plug Connector - LC Simplex - Blue - Cable Mount.
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
PTL-32-427
TLS 2200®/TLS PC Link™ Labels
980-2000-348
Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc