help desk software
DATA SHEET

NL523W03-024

Staffall Inc.

Standoffs Round F/F 19.05mm 10-32 76.2mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
NL523W03-024
Alias/AKA:
500-1035
RoHS:
Yes
HTS:
7318190000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Length:
76.2 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
The 500-1035 is a glazed ceramic grade L-5. It meets MIL-I-10. Length is 3". Depth of thread is 3/8.
Search Keywords:
NL523W03024

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 90
Ships today, if you order in
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides