help desk software
DATA SHEET

122-905

Stancor

Electromechanical Relay 24VAC 40A DPST-NO Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
122-905
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
40 A
Contact Arrangement:
DPST-NO
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
0.25 Quick Connect
Led Indicator:
No
Mounting:
N/A
A.C. Power Contactor, Input A.C. Coil Voltage 24 Switch Action: 2PNO, A.C., Inductive Contact Rating Continuous: 30 Amps at 277 VAC, Inrush: 150 Amps at 250 VAC
Search Keywords:
122905
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.79
$115.790
5
$44.82
$224.100
10 +
$42.97
$429.700
Tools/3D Models
Product Guides