Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
45EG20AJ
RoHS:
Yes
HTS:
8536490065
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Definite Purpose Contactor
Search Keywords:
45EG20AJ
This product is discontinued, but still in stock
IN STOCK:
116
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$11.42
$34.260
10
$10.85
$108.500
25
$7.23
$180.750
50
$6.68
$334.000
100
$6.20
$620.000
300
$5.64
$1,692.000
500
+
$5.49
$2,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7012ACL
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 120VAC...
A420-065437-00
Solenoid; #4 Heavy Duty, Intermittent Duty, 110 volt DC | Guardian Electric A420-065437-00
LSZ61
Switch Access Rotary Limit Switch Lever
SDR-120-48
AC/DC Power Supply - 1 Output - 48V@2.5A - 120W
D1240
Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage...