Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
GISD-500
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
230 V
Secondary Configuration:
Single
Secondary Side Voltage:
115 V
Secondary Side Current:
4350 mA
Power Rating:
500 VA
Mounting:
Flange Mount
Dimension:
95.25 x 152.4 x 119.1 mm
Isolation Transformer, Step-Down, Input Voltage at 50/60 Hz 230, Output Voltage at 50/60 Hz 115, Output Amps 4.35, VA 500, RMS Test Voltage 1500
Search Keywords:
GISD500
IN STOCK:
0
On Order:
25
can ship 1/2/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$173.60
$173.600
3
$171.00
$513.000
5
$162.04
$810.200
10
$153.42
$1,534.200
25
+
$143.36
$3,584.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208800-1
Dust Cap / Cover - Chain - Dust Cap - Receptacle - Shell Size 11 - Thermoplastic Body.
SS495A1
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric...
G4PB8
Access 8 Position Digital I/O Rack With 50-Pin Header Connector
L17DTZK09KFMT
D-Sub Back shell