help desk software
DATA SHEET

LB-634

Stancor

Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
LB-634
RoHS:
Yes
HTS:
8504314035
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
34,17 V
Secondary Side Current:
170,340 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
39.6 x 47.8 x 22.4 mm
Printed Circuit Transformer (Low Boy), VA 6, Input 115/230 VAC 50/60 Hz, Series Output Voltage 34 C.T., Series Output mA 170, Parallel Output Voltage 17, Parallel Output mA 340
Search Keywords:
LB634
IN STOCK: 432
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.49
$71.490
10
$70.41
$704.100
25
$69.36
$1,734.000
50
$68.32
$3,416.000
63
$67.29
$4,239.270
125
$35.91
$4,488.750
188
$25.20
$4,737.600
250 +
$24.70
$6,175.000
Tools/3D Models
Product Guides