help desk software
DATA SHEET

P-6135

Stancor

Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-6135
RoHS:
Yes
HTS:
8504312000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
5 V
Secondary Side Current:
10000 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
6.35 x 6.35 x 7.95 mm
Life Cycle:
Discontinued
Power Transformer (Single Secondary) Input Voltage (AC) 117, Output Voltage (AC) 5, Output Amps 10, Center Tapped
Search Keywords:
P6135
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.43
$40.430
5
$36.39
$181.950
10
$33.08
$330.800
25
$31.92
$798.000
50 +
$28.88
$1,444.000
Tools/3D Models
Product Guides