Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-6412
RoHS:
Yes
HTS:
8504220040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
115 V
Secondary Side Current:
300 mA
Power Rating:
35 VA
Mounting:
Flange Mount
Dimension:
95.25 x 50.8 x 58.7 mm
Isolation Transformer, Straight, Input Voltage at 50/60 Hz 115, Output Voltage at 50/60 Hz 115, Output Amps 0.3, VA 35, RMS Test Voltage 1500
Search Keywords:
P6412
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$53.10
$53.100
5
$45.02
$225.100
10
$41.49
$414.900
25
$40.29
$1,007.250
50
$36.18
$1,809.000
100
$35.21
$3,521.000
250
+
$34.69
$8,672.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
IELK1-1-72-15.0-01-V
Circuit Breaker Magnetic 1Pole 15A
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
206036-1
RECEPT,SZ 17-16 CPC
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.