Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8384
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
12.6 V
Secondary Side Current:
1000 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
8.25 x 8.25 x 5.08 mm
Power Transformer (Single Secondary) Input Voltage (AC) 117, Output Voltage (AC) 12.6, Output Amps 1, Center Tapped
Search Keywords:
P8384
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$61.97
$61.970
25
$61.04
$1,526.000
50
$60.12
$3,006.000
125
$59.22
$7,402.500
250
$31.25
$7,812.500
375
$21.49
$8,058.750
500
+
$21.06
$10,530.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
C-2687
Power Transformer 1500Vrms Wire Lead Flange Mount
LE7-40-1753
Electromechanical Switch N.O./N.C. 3P Disconnect Switch 40A
389FXCXC1-12D
Electromechanical Relay 12VDC 100Ohm 13ADC/20AAC 3PDT (73.82x38.89x35.72)mm Flange Power R...
CA3-B0-34-630-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC