Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8395
RoHS:
Yes
HTS:
8504220040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
200 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
6.04 x 3.5 x 3.5 mm
Power Transformer (Single Secondary) Input Voltage (AC) 117, Output Voltage (AC) 24, Output Amps 0.2, Center Tapped
Search Keywords:
P8395
IN STOCK:
0
On Order:
100
can ship 12/26/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.47
$56.470
10
$55.62
$556.200
25
$54.79
$1,369.750
50
$53.97
$2,698.500
63
$53.16
$3,349.080
125
$28.37
$3,546.250
188
$19.91
$3,743.080
250
+
$19.51
$4,877.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20000-83
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount
RHS50RE
Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm)...
T-91-S
Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
EEU-FC1C471
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 10 X 12.5mm - Radial - 5 mm - 755 ...
R21-62F-15.0A-W161IV
Circuit Breaker - Rocker - Two Pole - Series Circuit Protector - Slow 50/60 Hz - 15A - Whi...