help desk software
DATA SHEET

P-8644

Stancor

Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8644
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
12.6 V
Secondary Side Current:
10000 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
8.73 x 8.58 x 10.79 mm
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords:
P8644
IN STOCK: 53
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.09
$124.090
5
$80.66
$403.300
10
$76.63
$766.300
25 +
$72.80
$1,820.000
Tools/3D Models
Product Guides