P-8655
StancorPower Transformer - Pri:117 V - Sec:10 V - 1500Vrms - 60VA - 5 Terminals - Solder Flange Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8655
RoHS:
Yes
HTS:
8504312000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
10 V
Secondary Side Current:
6000 mA
Power Rating:
60 VA
Mounting:
Flange Mount
Dimension:
65 x 66.5 x 81 mm
The P-8655 is power transformer designed using traditional EI laminations for stability. Dimension of this transformer are 81 x 100.1 x 100.1 mm.
Search Keywords:
P8655
IN STOCK:
65
Ships today, if you order in
MOQ for out of Stock Qty:
14
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$118.60
$118.600
14
$112.67
$1,577.380
27
$71.90
$1,941.300
41
$56.23
$2,305.430
54
+
$55.11
$2,975.940
Product Guides
CUSTOMERS
ALSO BOUGHT
PVC10516-BLACK-100
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Sp...
41F3R0E
Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
825F75KE
Res Wirewound 75K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
126-4
Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Tube
RES1K0E
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm...