P-8658
StancorPower Transformer - Pri:117VAC - Sec:12VAC - 1500Vrms - 48VA - 4 Terminals - Wire Lead Flange Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8658
RoHS:
Yes
HTS:
8504220040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
12 V
Secondary Side Current:
4000 mA
Power Rating:
48 VA
Mounting:
Flange Mount
Dimension:
103.1 x 60.5 x 68.3 mm
The P-8658 is power transformer designed using traditional EI laminations for stability. Dimension of this transformer are 103.1 x 60.5 x 68.3 mm.
Search Keywords:
P8658
IN STOCK:
265
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$52.68
$52.680
200
$27.23
$5,446.000
500
$23.88
$11,940.000
1,000
$21.26
$21,260.000
5,000
+
$20.03
$100,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
E300K8R0
Res Wirewound 8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
PFE5K4R50E
Res Wirewound 4.5 Ohm 10% 726W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
2GM50-73
2-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - So...