help desk software
DATA SHEET

P-8674

Stancor

Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 216VA - 5 Terminals - Wire Lead Flange Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
P-8674
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
36 V
Secondary Side Current:
6000 mA
Power Rating:
216 VA
Mounting:
Flange Mount
Dimension:
96.8 x 91.9 x 119.1 mm
The P-8674 is power transformer designed using traditional EI laminations for stability. Dimension of this transformer are 96.8 x 91.9 x 119.1 mm.
Search Keywords:
P8674
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.33
$104.330
5
$64.20
$321.000
10
$58.77
$587.700
25
$55.64
$1,391.000
50
$54.19
$2,709.500
100 +
$52.82
$5,282.000
Tools/3D Models
Product Guides