help desk software
DATA SHEET

SPS-0612

Stancor

AC/DC Adapter - 6 Watts: 12V @ 0.5A - NA Input Blades

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
SPS-0612
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6.0 W
Output Voltage:
12 VDC
Output Current:
0.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.78m (70.0in)
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
85
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
Not Spec'd
Load Regulation:
0.50 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
63.5 x 28.5 x 44.4 mm
Dimensions L x W x H(in):
2.67 x 1.12 x 1.75 in
Switching power supply, 90 264VAC, 47 63Hz, 12VDC@500mA, 2 prong U.S. input plug, 6' output cord with 2.1X5.5X11.0mm output plug, wired inside negative
Search Keywords:
SPS0612
IN STOCK: 456
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.570
$28.710
50
$4.961
$248.050
100
$4.675
$467.500
250
$4.442
$1,110.500
500 +
$4.221
$2,110.500
Tools/3D Models
Product Guides