Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STA-3530
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
1.5 W
Output Voltage:
3 VDC
Output Current:
0.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, CSA
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
55.0 x 44.6 x 37.2 mm
Dimensions L x W x H(in):
2.20 x 1.80 x 1.50 in
Life Cycle:
Discontinued
AC/DC Adapter - 1.5 Watts: 3V @ 0.5A - NA Input Blades
Search Keywords:
STA3530
This product is discontinued, but still in stock
IN STOCK:
283
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$60.00
$120.000
5
$31.71
$158.550
10
+
$14.55
$145.500
Product Guides