help desk software
DATA SHEET

STA-3560A

Stancor

AC/DC Adapter - 1.8 Watts: 6V @ 0.3A - NA Input Blades

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STA-3560A
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
1.8 W
Output Voltage:
6 VDC
Output Current:
0.3 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, CSA
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
55.0 x 44.6 x 37.2 mm
Dimensions L x W x H(in):
2.20 x 1.80 x 1.50 in
Life Cycle:
Discontinued
Domestic Power Source, Wall Plug-In, Input Voltage (AC) 120, Output 6 Volts DC Unregulated, 0.3 Amps
Search Keywords:
STA3560A
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.757
$9.757
3
$8.870
$26.610
25
$8.430
$210.750
50
$7.950
$397.500
100
$7.490
$749.000
250
$7.130
$1,782.500
500 +
$6.780
$3,390.000
Tools/3D Models
Product Guides