Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STA-3590A
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Unregulated Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
9 V
Ripple & Noise:
50(Max) mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
60 Hz
Line Regulation:
N/A
Load Regulation:
N/A
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
IEC Male
Life Cycle:
Discontinued
Domestic Power Source, Wall Plug-In, Input Voltage (AC) 120, Output 9 Volts DC Unregulated, 0.3 Amps
Search Keywords:
STA3590A
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$15.08
$15.080
10
$13.23
$132.300
25
+
$10.66
$266.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TA-2-81150
Power Transformer 750VA 8Term. Screw Terminal Flange Mount
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
MBO-10
Fast Acting Fuse - 10 Amp - 250v - Ceramic - 1/4" X 1-1/4"
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
AR30V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount