Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STO-160
RoHS:
Yes
HTS:
9032100090
ECCN:
EAR99
Supplier Standard Pack
100
Close Temperature (Celsius):
51 to 57 °C
Close Temperature (Fahrenheit):
38 to 44 °F
Maximum Current Rating:
15A@120 VAC
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
N/A
Set Point Function:
Open on Rise
Open Temperature (Celsius):
68 to 74 °C
Open Temperature (Fahrenheit):
155 to 165 °F
Life Cycle:
Discontinued & Replaced
Disc Thermostat (Snap-Action), Contact Voltage 120/240, Temperature Range 155 to 165°F, Switch Action: Opens on Rise, Differential: 30°F
Search Keywords:
STO160
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$13.794
$13.794
10
$12.540
$125.400
25
$4.580
$114.500
100
$4.030
$403.000
500
$3.830
$1,915.000
1,000
$3.090
$3,090.000
5,000
$2.900
$14,500.000
10,000
+
$2.760
$27,600.000
Product Guides