Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
TTPC-14
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Frequency:
0.3 to 3.5 kHz
Frequency Response:
±0.5 dB
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 1500Vrms 74Ohm Prim. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
TTPC14
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$7.81
$195.250
50
$7.70
$385.000
100
$7.46
$746.000
250
$6.85
$1,712.500
500
$6.51
$3,255.000
1,000
$6.01
$6,010.000
2,500
+
$5.50
$13,750.000
Product Guides