help desk software
DATA SHEET

TTPC-2

Stancor

Audio Transformer 1500Vrms 46Ohm Prim. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
TTPC-2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
0.3 to 3.5 kHz
Frequency Response:
±0.5 dB
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Impedance Matching Transformer (Telephone Coupling) Impedance: Primary ± 15% 600, Secondary ± 10% 600, D.C. Curr. mA. 0, Insertion Losses db Max at 1 KHz 1.2, Primary DCR 46
Search Keywords:
TTPC2
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$11.53
$14,412.500
2,500
$5.89
$14,725.000
3,750
$4.01
$15,037.500
5,000 +
$3.93
$19,650.000
Tools/3D Models
Product Guides