help desk software
DATA SHEET

TTPC-5

Stancor

Audio Transformer 1500Vrms 365Ohm Prim. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
TTPC-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Frequency:
0.3 to 3.5 kHz
Frequency Response:
±0.5 dB
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 1500Vrms 365Ohm Prim. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTPC5
IN STOCK: 515
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.21
$112.100
25
$4.56
$114.000
100
$3.83
$383.000
500
$3.70
$1,850.000
1,000
$3.34
$3,340.000
3,000 +
$3.27
$9,810.000
Tools/3D Models
Product Guides