help desk software
DATA SHEET

W60DUM120-1

Stancor

AC/DC Adapter - 7.2 Watts: 6V @ 1.2A - NA Input Blades

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
W60DUM120-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
7.2 W
Output Voltage:
6 VDC
Output Current:
1.2 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
70.5 x 57.0 x 44.6 mm
Dimensions L x W x H(in):
2.78 x 2.25 x 1.76 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - 7.2 Watts: 6V @ 1.2A - NA Input Blades
Search Keywords:
W60DUM1201
  This product is not in stock and cannot be back-ordered
Minimum Order:
2000
RECOMMENDED REPLACEMENT
STA-4860A
STA-4860A
VIEW PRODUCT
Tools/3D Models
Product Guides