Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
W75DUJ50-1
RoHS:
No
HTS:
8504409580
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
3.75 W
Output Voltage:
7.5 VDC
Output Current:
0.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
63.0 x 51.0 x 41.0 mm
Dimensions L x W x H(in):
2.48 x 2.00 x 1.62 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - 3.75W Watts: 7.5V @ 0.5A - NA Input Blades
Search Keywords:
W75DUJ501
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$38.11
$76.220
10
$13.64
$136.400
25
$12.99
$324.750
40
+
$12.60
$504.000
Product Guides