help desk software
DATA SHEET

1924183110

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
1924183110
Alias/AKA:
H24-1A83
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
7.5 KV
Maximum DC Switching Voltage:
7.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
50 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 1924183110 is a high-quality Reed Relay designed for various applications. This relay features a single Form A (SPST-NO) configuration, meaning it has one normally open contact. It operates at a voltage rating of 12V, making it suitable for different circuit requirements.With its compact PCB mounting design, the 1924183110 can easily be integrated into electronic systems, ensuring seamless installation and space-saving. Additionally, it offers high-voltage capabilities, making it ideal for applications that demand reliable switching in potentially high electrical environments.The relay's robust construction guarantees durability and long-lasting performance. Furthermore, its versatile design allows for sky wiring, allowing users the flexibility to utilize different connection options based on their specific needs.Investing in the MEDER ELECTRONIC part 1924183110 ensures reliable operation, exceptional performance, and compatibility with a range of applications that require a high-voltage Reed Relay with PCB mounting and sky wiring capabilities.
Search Keywords:
1924183110
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.98
$145.980
12
$83.42
$1,001.040
100
$55.61
$5,561.000
250
$51.90
$12,975.000
500 +
$50.04
$25,020.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides